AT91RM9200-CJ-002
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 980 руб.
Добавить в корзину 1 шт.
на сумму 12 980 руб.
Описание
Электроэлемент
MCU, 32BIT, ARM9, 180MHZ, LFBGA-256; Product Range: AT91 Family AT91RM9200 Series Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 256P
Технические параметры
ADC Resolution | No ADC |
Brand | Microchip Technology/Atmel |
Core | ARM920T |
Data Bus Width | 32 bit |
Data RAM Size | 16 kB |
Data RAM Type | SRAM |
Data ROM Size | 128 kB |
Data ROM Type | ROM |
Factory Pack Quantity | 126 |
Height | 0.89 mm |
I/O Voltage | 3.3 V |
Interface Type | 2-Wire, EBI, I2S, SPI, UART, USART |
Length | 15 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 180 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of I/Os | 122 I/O |
Number of Timers/Counters | 3 Timer |
Operating Supply Voltage | 1.8 V |
Package / Case | BGA-256 |
Packaging | Tray |
Processor Series | ARM9 |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | AT91RM9200 |
Supply Voltage - Max | 1.95 V |
Supply Voltage - Min | 1.65 V |
Unit Weight | 0.098203 oz |
Width | 15 mm |
Brand: | Microchip Technology |
Core: | ARM920T |
Data Bus Width: | 32 bit |
Data RAM Size: | 16 kB |
Data ROM Size: | 128 kB |
Factory Pack Quantity: Factory Pack Quantity: | 126 |
I/O Voltage: | 3.3 V |
Interface Type: | 2-Wire, EBI, I2S, SPI, UART, USART |
L1 Cache Data Memory: | 16 kB |
L1 Cache Instruction Memory: | 16 kB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 180 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 122 I/O |
Number of Timers/Counters: | 3 Timer |
Operating Supply Voltage: | 1.8 V |
Package/Case: | BGA-256 |
Packaging: | Tray |
Processor Series: | ARM9 |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | AT91RM9200 |
Subcategory: | Microprocessors-MPU |
Вес, г | 2.784 |
Техническая документация
Документация
pdf, 417 КБ
Документация
pdf, 3639 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем