MM5450YV, IC: display driver; 15mA; PLCC44; Uoper: 4.75?11V; Usup: 4.75?11V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 600 руб.
от 3 шт. —
1 410 руб.
от 10 шт. —
1 100 руб.
от 26 шт. —
853.90 руб.
Добавить в корзину 1 шт.
на сумму 1 600 руб.
Описание
LED Driver 11V 44-Pin PLCC Tube
Технические параметры
Application | Relay driver |
Number of Pins | 44 |
Package Type | PLCC |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 26 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Digits: | 4, 5 |
Operating Supply Voltage: | 4.75 V to 11 V |
Package / Case: | PLCC-44 |
Packaging: | Tube |
Pd - Power Dissipation: | 1 W |
Product Category: | LED Display Drivers |
Product Type: | LED Display Drivers |
Product: | LED Display Drivers |
Series: | MM5450YV |
Subcategory: | Driver ICs |
Supply Current - Max: | 8.5 mA |
Automotive | No |
Driver Type | LED |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 11 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Digits | 8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Supplier Package | PLCC |
Typical Operating Supply Voltage (V) | 5|9 |
AC or DC Input Voltage | dc |
Current Rating | 10mA |
Input Voltage | 4.75 → 11 V dc |
Maximum Output Power | 1W |
Output Current | 15mA |
Power Dissipation | (25°C)1 W, (85 °C)560mW |
Low Level Output Current | 25000 mA |
Operating Supply Voltage (Max) | 11(V) |
Operating Supply Voltage (Min) | 4.75(V) |
Operating Supply Voltage (Typ) | 5/9(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Rad Hardened | No |
Supply Current | 10000 mA |
Вес, г | 2.56 |
Техническая документация
Datasheet
pdf, 660 КБ
Datasheet
pdf, 687 КБ
Datasheet MM5450YV-TR
pdf, 278 КБ
Datasheet MM5451YV
pdf, 657 КБ