ADUM2402BRWZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 720 руб.
от 2 шт. —
1 630 руб.
Добавить в корзину 1 шт.
на сумму 1 720 руб.
Посмотреть аналоги4
Описание
Электроэлемент
Описание Изолятор цифровых сигналов SO16-300
Технические параметры
Category | Isolators |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/µs |
Data Rate | 10Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 2/2 |
Isolated Power | No |
Mfg Application Notes | Electrocardiogram(ECG)Solutions |
Number of Channels | 4 |
Online Catalog | ADuM2400, 01, 02 Series |
Operating Temperature | -40°C ~ 105°C |
Other Drawings | ADUM Series Quad Channel |
Other Names | ADUM2402BRWZ-RLDKR |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
Packaging | Digi-Reel® |
PCN Design/Specification | ADUM2400, 1, 2 Die Update 20/Jan2015 |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns |
Pulse Width Distortion (Max) | 3ns |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns |
Series | iCoupler® |
Standard Package | 1 |
Supplier Device Package | 16-SOIC |
Technology | Magnetic Coupling |
Type | General Purpose |
Video File | iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX™ iCoupler® Isolated Interface Development EnvironmentiCoupler® Digital Isolators in Motor Control Designs |
Voltage - Isolation | 5000Vrms |
Voltage - Supply | 2.7 V ~ 5.5 V |
Brand: | Analog Devices |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 3 ns(Typ) |
Maximum Operating Temperature: | +105 C |
Maximum Rise Time: | 3 ns(Typ) |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 5.6 mA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 32 ns |
Pulse Width: | 1000 ns |
Series: | ADUM2402 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose |
Вес, г | 0.8 |
Техническая документация
ADuM2400_2401_2402
pdf, 545 КБ
Datasheet
pdf, 528 КБ