NIS5132MN2TXG

NIS5132MN2TXG
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 2 шт.370 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8002979382

Описание

Электроэлемент
ELECTRONIC FUSE, 12V, DFN-10; IC Function:Electronic Fuse; Supply Voltage Min:-; Supply Voltage Max:-; IC Package Type:DFN; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Case Height 0.95(MAX)(mm)
Case Length 3(mm)
Category ELECTRONIC FUSE
Mounting Surface Mount
Operating Temperature (Max) 150C
Operating Temperature (Min) -40C
Package Type DFN EP
Packaging Tape and Reel
Pin Count 10
Rad Hardened No
Screening Level Automotive
IC Type Power Factor Controller IC
Maximum Operating Supply Voltage 25 V
Maximum Operating Temperature +150 °C
Maximum Sink Current -25µA
Maximum Supply Current 3.6 A
Maximum Switching Frequency 1 MHz
Minimum Operating Supply Voltage -0.6 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Width 3mm

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet NIS5132MN1TXG
pdf, 266 КБ