AD7399BRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 780 руб.
от 2 шт. —
4 570 руб.
от 5 шт. —
4 390 руб.
Добавить в корзину 1 шт.
на сумму 4 780 руб.
Описание
Электроэлемент
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO16
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Digital to Analog Converters |
Number of Bits | 10 |
Operating Temperature | -40°C ~ 125°C |
Other Names | AD7399BR |
Package / Case | 16-SOIC Wide |
Packaging | Tube |
Settling Time | 6µs |
Standard Package | 47 |
Voltage Supply Source | Dual ± |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Converter Type | General Purpose |
Architecture | R-2R |
Resolution | 10bit |
Conversion Rate | 167ksps |
Number of DAC Channels | 4 |
Number of Outputs per Chip | 4 |
Maximum Settling Time (us) | 6(Typ) |
Digital Interface Type | Serial (3-Wire, SPI) |
Output Polarity | Unipolar |
Voltage Reference | External |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Dual Supply Voltage (V) | ±4.5 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±5.5 |
Power Supply Type | Single|Dual |
Maximum Power Dissipation (mW) | 16(Typ) |
Integral Nonlinearity Error | ±1LSB |
Supplier Temperature Grade | Extended Industrial |
Full Scale Error | ±15mV |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Standard Package Name | SOP |
Pin Count | 16 |
Supplier Package | SOIC W |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Length | 10.5(Max) |
Package Width | 7.6(Max) |
PCB changed | 16 |
Lead Shape | Gull-wing |
Analog Supply Voltage: | -5.5 V to 0 V, 3 V to 5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | -5.5 V to 0 V, 3 V to 5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
INL - Integral Nonlinearity: | +/-1.5 LSB |
Interface Type: | 3-Wire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Output Type: | Voltage Buffered |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 27 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 10 bit |
Sampling Rate: | 167 kS/s |
Series: | AD7399 |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем