AD5628BRUZ-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 170 руб.
Добавить в корзину 1 шт.
на сумму 8 170 руб.
Описание
Электроэлемент
Range:2.7V To 3.6V, 4.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices AD5628BRUZ-1
Технические параметры
Architecture | Resistor-String |
Conversion Rate | 95KSPS(KSPS) |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | -1%FSR |
Integral Nonlinearity Error | ±1LSB(LSB) |
Mounting | Surface Mount |
Number of Channels | 8 |
Number of Outputs | 8 |
Operating Temp Range | -40C to 105C |
Operating Temperature (Max) | 105C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Type | Voltage |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Supply Requirement | Single |
Rad Hardened | No |
Reference Voltage | INTERNAL/EXTERNAL(V) |
Resolution | 12BIT(b) |
Settling Time | 7(us) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.25 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 8 Converter |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 12.5 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sampling Rate: | 95 kS/s |
Series: | AD5628 |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем