AD7666ASTZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 790 руб.
Добавить в корзину 1 шт.
на сумму 11 790 руб.
Описание
Электроэлемент
ADC, Successive Approximation, 16-Bit, 1 Channel, Serial, Parallel, Word Access, CMOS, PQFP48
Технические параметры
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | SPI, Parallel, DSP |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Differential |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Number of Inputs | 1 |
Online Catalog | 16 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 48-LQFP |
Packaging | Tray |
Ratio - S/H | ADC |
Reference Type | External, Internal |
Sampling Rate (Per Second) | 500k |
Series | PulSAR® |
Standard Package | 1 |
Supplier Device Package | 48-LQFP(7x7) |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 5V |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, SPI, QSPI, Microwire)|Parallel |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.08%FSR |
Input Signal Type | Pseudo-Differential |
Input Voltage | 2.5V |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 90 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current | 12.2(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
No Missing Codes (bit) | 16 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 16bit |
Sample and Hold | Yes |
Sampling Rate | 500ksps |
Signal to Noise Ratio | 89.2dB(Typ) |
Single-Ended Input | No |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Power Dissipation (mW) | 81 |
Typical Single Supply Voltage (V) | 5 |
Voltage Reference | External|Internal |
Voltage Supply Source | Analog and Digital |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7666EDZ |
DNL - Differential Nonlinearity: | +/-1.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Gain Error: | +/-0.08%FSR |
INL - Integral Nonlinearity: | +/-2 LSB |
Input Type: | Differential |
Input Voltage: | 2.5 V |
Interface Type: | I2C, Parallel, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 90 mW |
Power Consumption: | 81 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 16 bit |
Sample and Hold: | Yes |
Sampling Rate: | 500 kS/s |
Series: | AD7666 |
SNR - Signal to Noise Ratio: | 89.2 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Вес, г | 26.44 |
Техническая документация
Datasheet
pdf, 527 КБ
Datasheet AD7666ASTZ
pdf, 754 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем