ATMEGA325A-AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 420 руб.
от 5 шт. —
2 280 руб.
Добавить в корзину 1 шт.
на сумму 2 420 руб.
Описание
Электроэлемент
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Bulk (Alt: ATMEGA325A-AUR)
Технические параметры
# I/Os (Max) | 54 |
ADC Resolution | 10 |
Clock Freq | 20(MHz) |
Cpu Family | ATmega |
Device Core | AVR |
Device Core Size | 8(b) |
Frequency | 20(MHz) |
Instruction Set Architecture | RISC |
Interface Type | SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 64 |
Program Memory Size | 32KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 2KB(kB) |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATmega |
I2C | 0 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 54 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Programmability | Yes |
PWM | 4 |
RAM Size | 2KB |
Real Time Clock | No |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 8/8/16 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 31.27 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары