ADM3232EARNZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
240 руб.
от 10 шт. —
221 руб.
от 100 шт. —
205 руб.
Добавить в корзину 2 шт.
на сумму 560 руб.
Посмотреть аналоги6
Описание
Электроэлемент
The ADM3232E transceiver is a high speed, 2-channel RS-232/V.28 interface device that operates from a single 3.3 V power supply. Low power
Технические параметры
Automotive | No |
Driving Mode | No |
Maximum Single Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 3 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Drivers per Line | 1 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 16 |
Power Supply Type | Single |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Transmitter Signal Type | Single-Ended |
Brand: | Analog Devices |
Data Rate: | 460 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Number of Transceivers: | 1 Transceiver |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Type: | Single-Ended |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Protocol Supported: | RS-232 |
Receiver Signal Type: | Single-Ended |
Series: | ADM3232E |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Налич. внеш. конденсаторов | есть |
Case/Package | SOIC |
Contact Plating | Tin |
Data Rate | 460 kbps |
ESD Protection | Yes |
Interface | RS-232 |
Logic Function | Receiver, Transceiver |
Max Operating Temperature | 85 °C |
Max Supply Current | 3 mA |
Max Supply Voltage | 5.5 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 3 V |
Mount | Surface Mount |
Nominal Supply Current | 1.3 mA |
Number of Drivers | 2 |
Number of Pins | 16 |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 3.3 V |
Вес, г | 0.9 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем