DS9092GT
12 490 руб.
Добавить в корзину 1 шт.
на сумму 12 490 руб.
Описание
Электроэлемент
HAND GRIP MOUNT W/ TACTILE FEEDBACK; Accessory Type:Hand Grip Mount w/ Tactile Feedback; For Use With:DS19xx Family of iButtons; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Card Type | iButton |
Category | Connectors, Interconnects |
Connector Type | Retainer, Probe Assembly |
Family | Memory-PC Cards-Connectors |
Features | Rectangular Termination |
Height Above Board | 0.398"(10.10mm) |
Insertion, Removal Method | Push In, Pull Out |
Mounting Type | Hand Grip |
Number of Positions | 2 |
Packaging | Bulk |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
RoHS Information | IButton RoHS Compliance Plan |
Series | iButton® |
Standard Package | 1 |
Похожие товары