MAX3032ECUE+

MAX3032ECUE+
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 2 шт.770 руб.
от 5 шт.695 руб.
от 10 шт.652.50 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8002979753
Бренд: Analog Devices

Описание

Электроэлемент
RS422 TX, 20MBPS, 3.6V, TSSOP-16; Device Type:Transmitter; IC Interface Type:RS422; No. of Drivers:4Drivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; IC Generic Number:MAX3032E; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Family Interface-Drivers, Receivers, Transceivers
Mounting Type Surface Mount
Number of Drivers/Receivers 4/0
Package / Case 16-TSSOP(0.173", 4.40mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Protocol RS422
Standard Package 96
Supplier Device Package 16-TSSOP
Type Transmitter
Voltage - Supply 3 V ~ 3.6 V
Brand: Analog Devices/Maxim Integrated
Data Rate: 20 Mb/s
ESD Protection: 15 kV
Factory Pack Quantity: 96
Function: Driver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Drivers: 4 Driver
Number of Receivers: 0 Receiver
Operating Supply Current: 100 uA
Operating Supply Voltage: 3.3 V
Package/Case: TSSOP-16
Packaging: Tube
Part # Aliases: MAX3032E
Product Category: RS-422 Interface IC
Product Type: RS-422 Interface IC
Product: RS-422 Drivers
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 326 КБ
Datasheet
pdf, 323 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем