MAX5023LASA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 480 руб.
от 2 шт. —
1 360 руб.
от 5 шт. —
1 260 руб.
Добавить в корзину 1 шт.
на сумму 1 480 руб.
Описание
Электроэлемент
LDO, FIXED, 5V, 0.15A, NSOIC-8; Output Type:Fixed; Input Voltage Min:6.5V; Input Voltage Max:65V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150mA; Dropout Voltage Vdo:900mV; LDO Regulator Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:5V 150mA LDO Voltage Regulators; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Output Voltage Nom.:5V
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Output | 150mA(Min) |
Family | PMIC-Voltage Regulators-Linear(LDO) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Regulator Topology | Positive Fixed |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Dropout (Typical) | 0.9V @ 150mA |
Voltage - Input | 6.5 V ~ 65 V |
Voltage - Output | 5V |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Input Voltage, Max: | 65 V |
Input Voltage, Min: | 6.5 V |
Line Regulation: | 1 mV/V |
Load Regulation: | 1 mV/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 150 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX5023 |
Pd - Power Dissipation: | 1538 mW |
Polarity: | Positive |
Product Category: | Linear Voltage Regulators |
Product Type: | Linear Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 54 dB |
Quiescent Current: | 2 mA |
Series: | MAX5023 |
Subcategory: | PMIC-Power Management ICs |
Automotive | No |
ECCN (US) | EAR99 |
Junction to Ambient | 41°C/W |
Junction to Case | 2°C/W |
Lead Shape | Gull-wing |
Line Regulation | 1mV/V |
Load Regulation | 1mV/mA(Typ) |
Maximum Dropout Voltage @ Current (V) | 1.5@150mA |
Maximum Input Voltage (V) | 65 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.15(Min) |
Maximum Power Dissipation (mW) | 1538 |
Minimum Input Voltage (V) | 6.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Positive |
PPAP | No |
Reference Voltage (V) | 1.248(Typ) |
Standard Package Name | SO |
Supplier Package | SOIC EP |
Supplier Temperature Grade | Automotive |
Type | Standard |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Похожие товары