MAX5481ETE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 500 руб.
Добавить в корзину 1 шт.
на сумму 2 500 руб.
Описание
Электроэлемент
DIGITAL POT, 10K, SINGLE, TQFN-16; End To End Resistance:10kohm; No. of Pots:Single; Control Interface:Increment Decrement; Track Taper:Linear; Resistance Tolerance:± 25%; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Potentiometer IC Case Style:TQFN; No. of Pins:16Pins; No. of Steps:1024; Temperature Coefficient:35ppm/°C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Single 1024-Tap Non-Volatile Digital Pots; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Data Acquisition-Digital Potentiometers |
Interface | 4-Wire Serial(Chip Select, Increment, Up/Down) |
Memory Type | Non-Volatile |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-WFQFN Exposed Pad |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Resistance (Ohms) | 10k |
Standard Package | 100 |
Supplier Device Package | 16-TQFN(3x3) |
Taps | 1024 |
Temperature Coefficient | 35 ppm/°C Typical |
Voltage - Supply | 2.7 V ~ 5.25 V, ±2.5 V ~ 5.25 V |
Brand: | Analog Devices/Maxim Integrated |
Digital Interface: | Serial, 3-Wire, SPI |
Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 1 uA |
Operating Supply Voltage: | 5 V |
Package/Case: | TQFN-EP-16 |
Packaging: | Tube |
Part # Aliases: | MAX5481 |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Resistance: | 10 kOhms |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.7 V |
Taper: | Linear |
Taps per POT: | 1024 |
Temperature Coefficient: | 35 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 25% |
Wiper Memory: | Non Volatile |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем