MAX7410CUA+

MAX7410CUA+
Изображения служат только для ознакомления,
см. техническую документацию
2 020 руб.
от 2 шт.1 870 руб.
Добавить в корзину 1 шт. на сумму 2 020 руб.
Номенклатурный номер: 8002979911
Бренд: Analog Devices

Описание

Электроэлемент
SWITCH CAP FILTER, LOWPASS, 15KHZ, UMAX8; IC Filter Type:Lowpass; Filter Order:5th; No. of Filters:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Filter IC Case Style:µMAX; No. of Pins:8Pins; Cutoff Frequency:15kHz; Program Clock Frequency Typ:30kHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Family Interface-Filters-Active
Filter Order 5th
Filter Type Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center 15kHz
Mounting Type Surface Mount
Number of Filters 1
Package / Case 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 50
Supplier Device Package 8-uMAX
Voltage - Supply 4.5 V ~ 5.5 V
Brand: Analog Devices/Maxim Integrated
Cutoff Frequency: 15 kHz
Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Package/Case: UMAX-8
Packaging: Tube
Part # Aliases: MAX7410
Product Category: Active Filters
Product Type: Active Filters
Subcategory: Filters
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

Datasheet
pdf, 133 КБ

Дополнительная информация

Калькуляторы группы «Фильтры (микросхемы)»
Типы корпусов импортных микросхем