MAX7427CUA+

MAX7427CUA+
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8002980099
Бренд: Analog Devices

Описание

Электроэлемент
SWITCH CAP FILTER, LOWPASS, 12KHZ, UMAX8; IC Filter Type:Lowpass; Filter Order:5th; No. of Filters:1; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Filter IC Case Style:µMAX; No. of Pins:8Pins; Cutoff Frequency:12kHz; Program Clock Frequency Typ:17.5kHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Family Interface-Filters-Active
Filter Order 5th
Filter Type Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center 12kHz
Mounting Type Surface Mount
Number of Filters 1
Package / Case 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 50
Supplier Device Package 8-uMAX
Voltage - Supply 2.7 V ~ 3.6 V
Brand: Analog Devices/Maxim Integrated
Cutoff Frequency: 12 kHz
Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 3 V
Package/Case: UMAX-8
Packaging: Tube
Part # Aliases: MAX7427
Product Category: Active Filters
Product Type: Active Filters
Subcategory: Filters
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Вес, г 0.025

Техническая документация

Datasheet
pdf, 207 КБ

Дополнительная информация

Калькуляторы группы «Фильтры (микросхемы)»
Типы корпусов импортных микросхем