AD8230YRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 490 руб.
от 2 шт. —
2 310 руб.
Добавить в корзину 1 шт.
на сумму 2 490 руб.
Описание
Электроэлемент
16V, ± 4V To ± 8V; Amplifier Case Style:Nsoic; No. Of Pins:8Pins; Cmrr:120Db Rohs Compliant: Yes |Analog Devices AD8230YRZ
Технические параметры
Amplifier Type | Chopper(Zero-Drift) |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 0.00015µA |
Current - Output/Channel | 15mA |
Current - Supply | 3.2mA |
Family | Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Number of Circuits | 1-Single |
Operating Temperature | -40°C ~ 125°C |
Other Names | AD8230YRZ-REEL7 |
Output Type | Rail-to-Rail |
Package / Case | 8-SOIC |
Packaging | Tape & Reel(TR) |
Slew Rate | 2 V/µs |
Standard Package | 1 |
Voltage - Input Offset | 20µV |
Voltage - Supply, Single/Dual (±) | 8 V ~ 16 V, ±4 V ~ 8 V |
Amplifier Type: | Instrumentation Amplifier |
Bandwidth: | 2 kHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 110 dB |
Dual Supply Voltage: | 4 V to 8 V |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain V/V: | 10 V/V to 1000 V/V |
Ib - Input Bias Current: | 1 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.7 mA |
Operating Supply Voltage: | 8 V to 16 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 304 mW |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 120 dB |
Series: | AD8230 |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 8 V |
Vcm - Common Mode Voltage: | 8 V to 16 V |
Voltage Gain dB: | 60 dB |
Vos - Input Offset Voltage: | 10 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±8 |
Maximum Operating Supply Voltage (V) | ±8|16 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 304 |
Maximum Single Supply Voltage (V) | 16 |
Maximum Supply Voltage Range (V) | 15 to 18 |
Maximum Voltage Gain (dB) | 60 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum Dual Supply Voltage (V) | ±4 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 8 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual|Single |
PPAP | No |
Rail to Rail | Rail to Rail Input/Output |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Typical Dual Supply Voltage (V) | ±5 |
Typical Single Supply Voltage (V) | 9|12|15 |
Вес, г | 0.12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем