MCP3221A5T-E/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
940 руб.
от 2 шт. —
830 руб.
от 4 шт. —
762 руб.
Добавить в корзину 1 шт.
на сумму 940 руб.
Описание
Электроэлемент
IC, ADC, 12BIT, 22.3KSPS, SOT23-5; Resolution (Bits):12bit; Sampling Rate:22.3kSPS; Input Channel Type:Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; ADC /
Технические параметры
Architecture | SAR |
Brand | Microchip Technology |
DNL - Differential Nonlinearity | +/-1 LSB |
Factory Pack Quantity | 3000 |
Height | 1.3 mm(Max) |
INL - Integral Nonlinearity | +/-2 LSB |
Input Type | Single-Ended |
Interface Type | Serial, I2C |
Length | 3.1 mm(Max) |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | SOT-23-5 |
Packaging | Reel |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | Supply |
Resolution | 12 bit |
RoHS | Details |
Sampling Rate | 22.3 kS/s |
Unit Weight | 0.001058 oz |
Width | 1.8 mm(Max) |
Automotive | Yes |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, I2C) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±3LSB |
Input Signal Type | Single-Ended |
Input Voltage | 5V |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Polarity of Input Voltage | Unipolar |
PPAP | Yes |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended Industrial |
Typical Single Supply Voltage (V) | 5 |
Voltage Reference | Supply |
Voltage Supply Source | Single |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | SAR |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
INL - Integral Nonlinearity: | +/-2 LSB |
Input Type: | Single-Ended |
Interface Type: | I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package / Case: | SOT-23-5 |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Qualification: | AEC-Q100 |
Reference Type: | Supply |
Resolution: | 12 bit |
Sampling Rate: | 22.3 kS/s |
SNR - Signal to Noise Ratio: | 72 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Typical Single Supply Voltage | 5 V |
Вес, г | 3.175 |
Техническая документация
Datasheet
pdf, 445 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 370 КБ
Datasheet
pdf, 530 КБ
Datasheet
pdf, 662 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем