MCP4921-E/MS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 260 руб.
от 2 шт. —
1 130 руб.
от 5 шт. —
1 030 руб.
от 10 шт. —
981.25 руб.
Добавить в корзину 1 шт.
на сумму 1 260 руб.
Описание
Электроэлемент
DAC, 12BIT, 1CH, SPI, 8MSOP; Resolution (Bits):12bit; Sampling Rate:-; Data Interface:SPI; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:MSOP; No. of Pins:8Pins; Input Channel Type:Serial; Operating Temperature
Технические параметры
Architecture | Resistor-String |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | 1%FSR |
Integral Nonlinearity Error | ±12LSB(LSB) |
Mounting | Surface Mount |
Number of Channels | 1 |
Number of Outputs | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Output Type | Voltage |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Reference Voltage | EXTERNAL(V) |
Resolution | 12BIT(b) |
Settling Time | 4.5(us) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 5(V) |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Package Height | 0.85 |
Lead Shape | Gull-wing |
PCB changed | 8 |
Package Width | 3 |
Package Length | 3 |
Converter Type | General Purpose |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Maximum Settling Time (us) | 4.5(Typ) |
Digital Interface Type | Serial (3-Wire, SPI, Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
AEC Qualified Number | AEC-Q100 |
Supplier Temperature Grade | Extended |
Supplier Package | MSOP |
Maximum Operating Temperature | 125 °C |
Maximum Settling Time | 4.5µs |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 5.5 V |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем