PIC18F4580-I/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 380 руб.
от 2 шт. —
5 150 руб.
от 5 шт. —
4 950 руб.
Добавить в корзину 1 шт.
на сумму 5 380 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC18, 40MHZ, DIP-40; Product Range:PIC18 Family PIC18F45xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:32KB; RAM Memory Size:1.5KB; No. of Pins:40Pins; MCU Case Style:DIP; No. of I/O's:36I/O
Технические параметры
RoHS Compliant | Yes |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 1 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/SPI/USART |
Lead Shape | Through Hole |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Expanded Memory Size | 2MB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 33 |
Packaging | Tube |
Part Status | Active |
PCB changed | 40 |
Pin Count | 40 |
PPAP | No |
Program Memory Size | 32KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 1.5KB |
Special Features | CAN Controller |
SPI | 1 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 11x10 bit |
Data Bus Width | 8bit |
Maximum Frequency | 40MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | PDIP |
Pulse Width Modulation | 1(CCP), 1(ECCP) |
Typical Operating Supply Voltage | 4.2 → 5.5 V |
USB Channels | 0 |
Width | 0.58in |
Вес, г | 12.29 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем