PIC24FJ128GA006-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 380 руб.
Добавить в корзину 1 шт.
на сумму 2 380 руб.
Описание
Электроэлемент
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC |
Data Bus Width | 16 bit |
Data RAM Size | 8 kB |
Data RAM Type | RAM |
Data ROM Size | 64 kB |
Data ROM Type | EEPROM |
Factory Pack Quantity | 160 |
Interface Type | I2C, SPI, USART |
Manufacturer | Microchip |
Maximum Clock Frequency | 32 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 16 |
Number of I/Os | 53 I/O |
Operating Supply Voltage | 3 V to 3.6 V |
Package / Case | TQFP-64 |
Packaging | Tray |
Processor Series | PIC24F |
Product | MCU |
Product Category | 16-bit Microcontrollers-MCU |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC24F |
# I/Os (Max) | 53 |
Clock Freq | 16(MHz) |
Cpu Family | PIC24 |
Device Core | PIC |
Device Core Size | 16(b) |
Frequency | 16(MHz) |
Instruction Set Architecture | RISC |
Mounting | Surface Mount |
Number of Timers - General Purpose | 5 |
On-Chip ADC | 16 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TQFP |
Pin Count | 64 |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 8KB(kB) |
ADCs | 16x10 bit |
Family Name | PIC24FJ |
Maximum Frequency | 32MHz |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 5x10 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Pulse Width Modulation | 5x10 bit(Compare/PWM) |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 0 |
Width | 10mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC24F |
Data Bus Width: | 16 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1200 |
Interface Type: | I2C, JTAG, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 53 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | TQFP-64 |
Processor Series: | PIC24 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | PIC24FJxxxGA006 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
Packaging: | Tray |
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Operating Supply Voltage (V) | 2.75|3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2|2.7 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 5 |
Number of ADCs | Single |
Parallel Master Port | Yes |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Programmability | Yes |
PWM | 5 |
Real Time Clock | No |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16/16/16/16/16 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 75.67 |
Техническая документация
Datasheet
pdf, 2235 КБ
Datasheet
pdf, 2097 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 7050 КБ
Datasheet
pdf, 3441 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары