ATMEGA324P-20AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 710 руб.
от 2 шт. —
2 510 руб.
от 5 шт. —
2 370 руб.
Добавить в корзину 1 шт.
на сумму 2 710 руб.
Посмотреть аналоги3
Описание
Электроэлемент
Описание Микросхема микроконтроллер AVR, EEPROM: 1kБ, SRAM: 2kБ, Flash: 32kБ, TQFP44
Технические параметры
# I/Os (Max) | 32 |
ADC Resolution | 10 |
Clock Freq | 20(MHz) |
Cpu Family | ATmega |
Device Core | AVR |
Device Core Size | 8(b) |
Frequency | 20(MHz) |
Instruction Set Architecture | RISC |
Interface Type | JTAG/TWI/SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 44 |
Program Memory Size | 32KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 2KB(kB) |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Family Name | ATmega |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1 |
Pulse Width Modulation | 1(6 Channel) |
RAM Size | 2 kB |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
USB Channels | 0 |
Width | 10.1mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 1 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | 2-Wire, JTAG, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 32 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | ATmega324P |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Tradename: | AVR |
Вес, г | 1.3 |
Техническая документация
Atmel-42744-ATmega644P_Summary
pdf, 406 КБ
Datasheet
pdf, 3974 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем