ADUM3201BRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 830 руб.
от 2 шт. —
1 740 руб.
Добавить в корзину 1 шт.
на сумму 1 830 руб.
Посмотреть аналоги20
Описание
Электроэлемент
Двухканальный цифровой изолятор с повышенной надежностью защиты от ESD
Технические параметры
Category | Isolators |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/µs |
Data Rate | 10Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 1/1 |
Isolated Power | No |
Number of Channels | 2 |
Online Catalog | ADuM3200, 01 Series |
Operating Temperature | -40°C ~ 105°C |
Other Drawings | ADUMx201 Series Block Diagram |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
PCN Design/Specification | ADUM3201 Die/Datasheet Update 06/Oct/2014 |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns |
Pulse Width Distortion (Max) | 3ns |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns |
Series | iCoupler® |
Standard Package | 98 |
Supplier Device Package | 8-SOIC |
Technology | Magnetic Coupling |
Type | General Purpose |
Video File | iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX™ iCoupler® Isolated Interface Development EnvironmentiCoupler® Digital Isolators in Motor Control Designs |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 2.7 V ~ 5.5 V |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 1/1 |
Lead Shape | Gull-wing |
Maximum Data Rate | 10Mbps |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Propagation Delay Skew (ns) | 15 |
Maximum Propagation Delay Time (tPHL) (ns) | 50 |
Maximum Propagation Delay Time (tPLH) (ns) | 50 |
Maximum Quiescent Supply Current (mA) | 4.2/4 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Brand: | Analog Devices |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 2.5 ns(Typ) |
Maximum Operating Temperature: | +85 C |
Maximum Rise Time: | 2.5 ns(Typ) |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 3.1 mA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 50 ns |
Pulse Width: | 100 ns |
Series: | ADUM3201 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | General Purpose |
Вес, г | 0.15 |
Техническая документация
adum3200_3201
pdf, 483 КБ
ADuM3200-EP_3201-EP-1503563
pdf, 289 КБ
Datasheet
pdf, 425 КБ
Datasheet
pdf, 442 КБ