ADR433BRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 950 руб.
Добавить в корзину 1 шт.
на сумму 3 950 руб.
Описание
Электроэлемент
VOLT REF, 3V, NSOIC-8, -40 TO 125DEG C; Voltage Reference Type:Series; Product Range:ADR433 Series; Initial Accuracy:1.5mV; Temperature Coefficient
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Output | 30mA |
Current - Quiescent | 800µA |
Family | Voltage Reference |
Number of Channels | 1 |
Other Names | ADR433BRZ-REEL7 |
Package / Case | 8-SOIC |
Packaging | Tape & Reel(TR) |
Reference Type | Series |
Series | * |
Standard Package | 1 |
Temperature Coefficient | 3ppm/°C |
Tolerance | ±0.05% |
Voltage - Input | 5 ~ 18V |
Voltage - Output | 3V |
Base Product Number | ADR433 -> |
Current - Supply | 800ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 3.75ВµVp-p |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Fixed |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Video File | Introducing Power by Linear |
Voltage - Output (Min/Fixed) | 3V |
Accuracy: | 15 ppm/mA |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Initial Accuracy: | 0.05% |
Input Voltage: | 5 V to 18 V |
Load Regulation: | 15 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 800 uA |
Output Current: | 30 mA |
Output Voltage: | 3 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 18 V |
Series: | ADR433 |
Shunt Current - Max: | 30 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 1 PPM/C |
Topology: | Series References |
Вес, г | 0.54 |
Техническая документация
ADR430_431_433_434_435
pdf, 1066 КБ
Datasheet
pdf, 1111 КБ
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем