Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ATMEGA164P-20PU

ATMEGA164P-20PU
Изображения служат только для ознакомления,
см. техническую документацию
1 570 руб.
Добавить в корзину 1 шт. на сумму 1 570 руб.
Номенклатурный номер: 8002980615

Описание

Электроэлемент
MCU, 8BIT, ATMEGA, 20MHZ, DIP-40; Product Range:AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:16KB; RAM Memory Size:1KB; No. of Pins:40Pins; MCU Case Style:DIP; No. of I/O's:32I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; MCU Family:AVR ATmega; MCU Series:ATmega16X; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:ATmega; EEPROM Memory Size:512Byte; Flash Memory Size:16KB; Logic Function Number:164; MPU Core Size:8bit; Memory Type:Flash; No. of ADC Inputs:8; No. of Bits:8bit; No. of MIPS:20; No. of PWM Channels:6; No. of Timers:3; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, RTC; Program Memory Size:16KB; Supply Voltage Range:2.7V to 5.5V; Termination Type:Through Hole

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology/Atmel
Core AVR
Data Bus Width 8 bit
Data RAM Size 1 kB
Data RAM Type SRAM
Data ROM Size 512 B
Data ROM Type EEPROM
Factory Pack Quantity 10
Height 4.83 mm
Interface Type 2-Wire, JTAG, SPI, USART
Length 52.58 mm
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of ADC Channels 8
Number of I/Os 32 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 2.7 V to 5.5 V
Package / Case PDIP-40
Packaging Tube
Part # Aliases ATMEGA164P-20PU
Processor Series megaAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 16 kB
Program Memory Type Flash
RoHS Details
Series ATMEGA 164P
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Tradename ATMEGA
Unit Weight 0.210004 oz
Width 13.97 mm
Вес, г 9.8

Техническая документация

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем