AD8052ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 140 руб.
от 2 шт. —
1 020 руб.
от 5 шт. —
929 руб.
Добавить в корзину 1 шт.
на сумму 1 140 руб.
Посмотреть аналоги4
Описание
Электроэлемент
; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD8052ARMZ
Технические параметры
Common Mode Rejection Ratio | 72(dB) |
Dual Supply Voltage (Max) | ±6(V) |
Dual Supply Voltage (Min) | ±1.5(V) |
Dual Supply Voltage (Typ) | ±5(V) |
Input Bias Current | 2500(nA) |
Input Offset Voltage | 10(mV) |
Maximum Input Offset Current | 0.75@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 0.05(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 12(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5(V) |
Slew Rate | 145(V/us) |
Technology | BiCOM |
Unity Gain Bandwidth Product | 80 |
Voltage Gain in dB | 98(dB) |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Process Technology | BiCOM |
Maximum Input Offset Voltage (mV) | 10@5V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Offset Current (uA) | 0.75@5V |
Maximum Input Bias Current (uA) | 2.5@5V |
Maximum Quiescent Current (mA) | 10@5V |
Typical Output Current (mA) | 45@5V |
Power Supply Type | Single|Dual |
Typical Slew Rate (V/us) | 145@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 16@5V |
Typical Voltage Gain (dB) | 98 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.85@5V |
Minimum PSRR (dB) | 70 |
Minimum CMRR (dB) | 72 |
Minimum CMRR Range (dB) | 71 to 75 |
Typical Gain Bandwidth Product (MHz) | 80 |
Typical Settling Time (ns) | 50 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Supplier Package | MSOP |
Standard Package Name | MSOP |
Package Height | 0.85 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 8 |
Lead Shape | Gull-wing |
-3db Bandwidth | 110MHz |
Amplifier Type | Voltage Feedback |
Base Product Number | AD8052 -> |
Current - Input Bias | 1.4ВµA |
Current - Output / Channel | 45mA |
Current - Supply | 4.8mA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 80MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-MSOP |
Voltage - Input Offset | 1.7mV |
Voltage - Supply, Single/Dual (В±) | 3V ~ 12V, В±1.5V ~ 6V |
Диапазон Напряжения Питания | 3В до 12В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 110МГц |
Скорость Нарастания | 170В/мкс |
Стиль Корпуса Усилителя | MSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
3 dB Bandwidth: | 110 MHz |
Amplifier Type: | Voltage Feedback |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 88 dB |
Development Kit: | AD8052ARM-EBZ |
en - Input Voltage Noise Density: | 16 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Ib - Input Bias Current: | 3.25 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 4.4 mA |
Operating Supply Voltage: | 3 V to 12 V |
Output Current per Channel: | 45 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | AD8052 |
Settling Time: | 50 ns |
Shutdown: | No Shutdown |
SR - Slew Rate: | 145 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 3 V |
Topology: | Voltage Feedback |
Voltage Gain dB: | 98 dB |
Vos - Input Offset Voltage: | 1.7 mV |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Dual Supply Voltage | ±5V |
Typical Input Voltage Noise Density | 16nV/√Hz |
Typical Single Supply Voltage | 5 V |
Typical Slew Rate | 145V/µs |
Typical Voltage Gain | 98 dB |
Width | 3mm |
Вес, г | 0.06 |
Техническая документация
AD8051_8052_8054
pdf, 351 КБ
Datasheet
pdf, 733 КБ
Datasheet
pdf, 373 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 437 КБ
Datasheet AD8054ARZ
pdf, 349 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем