LT1185IT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 920 руб.
Добавить в корзину 1 шт.
на сумму 5 920 руб.
Описание
Электроэлемент
LDO Regulator Neg/Pos -2.5V to -25V2.5V to 25V 3A Automotive 5-Pin(5+Tab) TO-220 Tube
Технические параметры
Accuracy - (%) | ??1 |
Automotive | Yes |
Junction to Ambient | 50??C/W |
Junction to Case | 2.5??C/W |
Line Regulation | 0.01%/V |
Load Regulation | 0.3% |
Maximum Dropout Voltage @ Current - (V) | 1@3AI0.37@500mA |
Maximum Input Voltage - (V) | -4.2 |
Maximum Output Current - (A) | 3 |
Maximum Quiescent Current - (mA) | 3.5 |
Military | No |
Minimum Input Voltage - (V) | -35 |
Operating Temperature - (??C) | -40~85 |
Output Type | Adjustable |
Output Voltage - (V) | 2.5 to 25I-2.5 to-25 |
Packaging | Tube |
Pin Count | 5 |
Reference Voltage - (V) | 2.37(Typ) |
Special Features | Current LimitIPower LimitIThermal Shutdown Protection |
Standard Package Name | TO-220 |
Supplier Package | TO-220 |
Typical Dropout Voltage @ Current - (V) | 0.2@500mAI0.67@3A |
Typical Quiescent Current - (mA) | 2.5 |
Brand: | Analog Devices |
Dropout Voltage - Max: | 1 V |
Dropout Voltage: | 750 mV |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Ib - Input Bias Current: | 700 nA |
Input Voltage, Max: | 35 V |
Input Voltage, Min: | -35 V |
Line Regulation: | 0.002%/V |
Load Regulation: | 0.05% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2.5 mA |
Output Current: | 3 A |
Output Type: | Fixed |
Output Voltage: | 2.5 V to 25 V |
Package / Case: | TO-220-5 |
Packaging: | Tube |
Polarity: | Negative |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | Linear Regulators |
Quiescent Current: | 2.5 mA |
REACH - SVHC: | Details |
Reference Voltage: | 2.37 V |
Series: | LT1185 |
Subcategory: | PMIC-Power Management ICs |
Type: | Negative Linear Regulator |
Вес, г | 3.09 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем