AD5263BRUZ20
![Фото 1/2 AD5263BRUZ20](https://static.chipdip.ru/lib/774/DOC043774225.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/212/DOC027212900.jpg)
1 010 руб.
от 10 шт. —
930 руб.
от 30 шт. —
868 руб.
от 100 шт. —
815.77 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Описание
Описание Микросхема, цифровой потенциометр, 20кОм, I2C,SPI, 8бит, TSSOP24, SMD, Ch: 4 Характеристики
Категория | Микросхема |
Технические параметры
Base Product Number | AD5263 -> |
Configuration | Potentiometer |
ECCN | EAR99 |
Features | Cascade Pin, Selectable Address |
HTSUS | 8542.39.0001 |
Interface | IВІC, SPI |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Number of Taps | 256 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 24-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Resistance - Wiper (Ohms) (Typ) | 60 |
Resistance (Ohms) | 20k |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-TSSOP |
Taper | Linear |
Temperature Coefficient (Typ) | 30ppm/В°C |
Tolerance | В±30% |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply | 4.5V ~ 16.5V, В±4.5V ~ 7.5V |
Brand: | Analog Devices |
Development Kit: | EVAL-AD5263EBZ |
Digital Interface: | SPI |
Factory Pack Quantity: Factory Pack Quantity: | 62 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Quad |
Operating Supply Current: | 1 uA |
Operating Supply Voltage: | 2.75 V |
Package / Case: | TSSOP-24 |
Packaging: | Tube |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Resistance: | 20 kOhms |
Series: | AD5263 |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 2.7 V |
Taper: | Linear |
Taps per POT: | 256 |
Temperature Coefficient: | 30 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 30% |
Wiper Memory: | Volatile |
Brand | Analog Devices |
Development Kit | EVAL-AD5263EBZ |
Digital Interface | SPI |
Factory Pack Quantity | 1000 |
Height | 1.05 mm(Max) |
Length | 7.8 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of POTs | Quad |
Operating Supply Current | 1 uA |
Operating Supply Voltage | 2.75 V |
Packaging | Reel |
Product Category | Digital Potentiometer ICs |
Resistance | 20 kOhms |
RoHS | Details |
Series | AD5263 |
Supply Type | Single, Dual |
Supply Voltage - Max | 16.5 V |
Supply Voltage - Min | 2.7 V |
Taps per POT | 256 |
Temperature Coefficient | 30 PPM/C |
Width | 4.4 mm |
Wiper Memory | Volatile |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем
Похожие товары