AD5304BRMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 760 руб.
от 2 шт. —
2 570 руб.
Добавить в корзину 1 шт.
на сумму 2 760 руб.
Описание
Электроэлемент
Digital Analog Converter, Quad, 8 Bit, 10 Pin, TSSOP (Also Known As: DBB)
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | SPI, DSP |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 8 |
Number of Converters | 4 |
Number of Outputs and Type | 4 Voltage |
Online Catalog | 8 Bit |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Settling Time | 6µs |
Standard Package | 50 |
Supplier Device Package | 10-MSOP |
Voltage Supply Source | Single Supply |
Architecture | Resistor-String |
Automotive | No |
Conversion Rate | 167ksps |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±1%FSR |
Integral Nonlinearity Error | ±0.625LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 4.5 |
Maximum Settling Time (us) | 8 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.5 |
Mounting | Surface Mount |
Number of DAC Channels | 4 |
Number of Outputs per Chip | 4 |
Output Polarity | Unipolar |
Output Type | Voltage |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Resolution | 8bit |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Typical Single Supply Voltage (V) | 3.3|5 |
Voltage Reference | External |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем