AD822ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 230 руб.
от 2 шт. —
2 070 руб.
от 5 шт. —
1 970 руб.
от 10 шт. —
1 891.25 руб.
Добавить в корзину 1 шт.
на сумму 2 230 руб.
Посмотреть аналоги4
Описание
Электроэлемент
Описание Микросхема, операционный усилитель, 1,9МГц, Ch: 2, MSOP8, туба Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | SMD |
Кол-во каналов | 2 |
Мин.напряжение питания, В | 3 |
Макс.напряжение питания, В | 36 |
Корпус | MSOP8 |
Особенности | rail-to-rail output |
Технические параметры
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 80 dB |
Dual Supply Voltage | 2.5 V to 15 V |
en - Input Voltage Noise Density | 25 nV/sqrt Hz at 5 V |
Factory Pack Quantity | 50 |
GBP - Gain Bandwidth Product | 1.9 MHz |
Height | 0.85 mm |
Ib - Input Bias Current | 25 pA |
Input Voltage Range - Max | 4 V |
Length | 3 mm |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | 15 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | 2.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 1.3 mA |
Operating Supply Voltage | 5 V to 30 V |
Output Current per Channel | 15 mA |
Output Type | Rail to Rail Output |
Package / Case | MSOP-8 |
Packaging | Tube |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio | 80 dB |
RoHS | Details |
Series | AD822 |
Shutdown | No Shutdown |
SR - Slew Rate | 3 V/us |
Supply Voltage - Max | 30 V |
Supply Voltage - Min | 5 V |
Type | General Purpose Amplifier |
Voltage Gain dB | 120 dB |
Vos - Input Offset Voltage | 100 uV |
Width | 3 mm |
-3db Bandwidth | 1.9MHz |
Amplifier Type | General Purpose |
Base Product Number | AD822 -> |
Current - Input Bias | 2pA |
Current - Output / Channel | 20mA |
Current - Supply | 1.24mA |
ECCN | EAR99 |
Gain Bandwidth Product | 1.9MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 3V/Вµs |
Supplier Device Package | 8-MSOP |
Voltage - Input Offset | 400ВµV |
Voltage - Supply, Single/Dual (В±) | 5V ~ 30V, В±2.5V ~ 15V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 2(Typ) |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.000025 5V |
Maximum Input Offset Current (uA) | 0.00002 5V |
Maximum Input Offset Voltage (mV) | 0.8 5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 1.6 5V-40C to 85C |
Maximum Single Supply Voltage (V) | 30 |
Minimum CMRR (dB) | 66 |
Minimum CMRR Range (dB) | 65 to 70 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 66 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual|Single |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±12|±9|±5|±3 |
Typical Gain Bandwidth Product (MHz) | 1.8 |
Typical Input Bias Current (uA) | 0.000002 5V |
Typical Input Noise Voltage Density (nV/rtHz) | 25 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0008 5V |
Typical Output Current (mA) | 15(Min)5V |
Typical Settling Time (ns) | 1800 |
Typical Single Supply Voltage (V) | 28|24|18|15|12|9 |
Typical Slew Rate (V/us) | 3 5V |
Typical Voltage Gain (dB) | 120 |
Диапазон Напряжения Питания | 5В до 30В, ±2.5В до±15В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 1.8МГц |
Скорость Нарастания | 3В/мкс |
Стиль Корпуса Усилителя | MSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Dual Supply Voltage: | 2.5 V to 15 V |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 1.8 MHz |
Ib - Input Bias Current: | 25 pA |
Input Voltage Range - Max: | 4 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 15 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.3 mA |
Operating Supply Voltage: | 5 V to 30 V |
Output Current per Channel: | 15 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | AD822 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 3 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 30 V, 15 V |
Supply Voltage - Min: | 5 V, 2.5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 100 uV |
Вес, г | 0.27 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем