ADG3308BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 700 руб.
от 2 шт. —
1 570 руб.
от 5 шт. —
1 460 руб.
Добавить в корзину 1 шт.
на сумму 1 700 руб.
Посмотреть аналоги2
Описание
Электроэлемент
ANALOG DEVICES - ADG3308BRUZ - Voltage Level Translator, Bidirectional, 8 Input, 6 ns, 60 Mbps, 1.15 V to 5.5 V, TSSOP-20
Технические параметры
Abs. Propagation Delay Time | 35(ns) |
High Level Output Current | -0.02(mA) |
Logical Function | Level Translator |
Low Level Output Current | 0.02(mA) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.15/1.65(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Type | 3-State |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 20 |
Quiescent Current | 0.27(uA) |
Rad Hardened | No |
Technology | CMOS |
Base Product Number | ADG3308 -> |
Channel Type | Bidirectional |
Channels per Circuit | 8 |
Data Rate | 50Mbps |
ECCN | EAR99 |
Features | Auto-Direction Sensing |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 20-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-TSSOP |
Translator Type | Voltage Level |
Voltage - VCCA | 1.15V ~ 5.5V |
Voltage - VCCB | 1.65V ~ 5.5V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
High Level Output Current: | -0.02 mA |
Logic Type: | Level Translator |
Low Level Output Current: | 0.02 mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1 uA |
Output Type: | 3-State |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 5 ns |
Series: | ADG3308 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Type: | Bidirectional Voltage Level Translator |
Absolute Propagation Delay Time (ns) | 35 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Function | Voltage Level Translator |
Maximum High Level Output Current (mA) | -0.02 |
Maximum Low Level Output Current (mA) | 0.02 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 12(Typ)@1.15V to 1.3V@1.8V |
Maximum Quiescent Current (mA) | 0.00027(Typ) |
Minimum Operating Supply Voltage (V) | 1.15/1.65 |
Minimum Operating Temperature (°C) | -40 |
Number of Channels | 8 |
Part Status | Active |
PCB changed | 20 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем