ADG1236YRUZ

ADG1236YRUZ
Изображения служат только для ознакомления,
см. техническую документацию
2 590 руб.
Добавить в корзину 1 шт. на сумму 2 590 руб.
Номенклатурный номер: 8002981024
Бренд: Analog Devices

Описание

Электроэлемент
Analogue Switch, Dual Channel, Spdt, 2, 190 Ohm, 10.8V To 13.2V, Tssop, 16 Rohs Compliant: Yes |Analog Devices ADG1236YRUZ .

Технические параметры

Brand Analog Devices
Configuration 2 x SPDT
Dual Supply Voltage +/-15 V
Factory Pack Quantity 96
Height 1.05 mm(Max)
Length 5 mm
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage +/-16.5 V
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage +/-5 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Switches 2 Switch
Off Time - Max 90 ns
On Resistance - Max 190 Ohms
On Time - Max 150 ns
Operating Supply Voltage 12 V
Package / Case TSSOP-16
Packaging Tube
Pd - Power Dissipation 3.5 mW
Product Category Analog Switch ICs
RoHS Details
Series ADG1236
Supply Current - Max 230 uA
Supply Type Single Supply, Dual Supply
Supply Voltage - Max 16.5 V
Supply Voltage - Min 5 V
Switch Continuous Current 25 mA
Switch Voltage - Max 15 V
Unit Weight 0.006102 oz
Width 4.4 mm
Brand: Analog Devices
Configuration: 2 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 96
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 90 ns
On Resistance - Max: 190 Ohms
On Time - Max: 150 ns
Package / Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 3.5 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG1236
Subcategory: Switch ICs
Supply Current - Max: 230 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 5 V
Switch Continuous Current: 25 mA
Вес, г 0.076

Техническая документация

Datasheet
pdf, 343 КБ
Datasheet
pdf, 363 КБ

Дополнительная информация

Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем