LTC1417CGN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 820 руб.
от 2 шт. —
5 580 руб.
Добавить в корзину 1 шт.
на сумму 5 820 руб.
Описание
Электроэлемент
Аналого-цифровые преобразователи (АЦП) L Pwr 14-B, 400ksps Smpl ADC Conv w/ Ser
Технические параметры
Architecture | SAR |
Differential Input | Yes |
Differential Linearity Error | ±1.5LSB |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | ±5.25(V) |
Dual Supply Voltage (Min) | ±4.75(V) |
Dual Supply Voltage (Typ) | ±5(V) |
Full Scale Error | ±60LSB |
Input Polarity | Unipolar/Bipolar |
Input Type | Voltage |
Integral Nonlinearity Error | ±2LSB(LSB) |
Mounting | Surface Mount |
No Missing Codes | 13 |
Number of Elements | 1 |
Number of Input Channels | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | SSOP N |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Dissipation | 44(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rated Input Volt | 4.096V/±2.048V |
Reference Voltage | INTERNAL/EXTERNAL(V) |
Resolution | 14Bit |
Sample and Hold | YES |
Sample Rate | 400KSPS(KSPS) |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 4.75(V) |
Single Supply Voltage (Typ) | 5(V) |
Single-Ended Input | YES |
Analogue Supply Voltage: | 5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | DC214A |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | 1 LSB |
Factory Pack Quantity: | 100 |
FPBW - Full Power Bandwidth: | 10 MHz |
Gain Error: | 15 LSB |
INL - Integral Nonlinearity: | 0.8 LSB |
Input Type: | Differential |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | SSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 20 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Reference Voltage: | 2.5 V |
Resolution: | 14 bit |
Sampling Rate: | 400 kS/s |
SFDR - Spurious Free Dynamic Range: | -98 dB |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 81 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -95 dB |
Type: | Precision |
Вес, г | 0.286 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем