MAX5410EEE+

MAX5410EEE+
Изображения служат только для ознакомления,
см. техническую документацию
2 100 руб.
от 2 шт.1 940 руб.
от 5 шт.1 830 руб.
от 6 шт.1 770 руб.
Добавить в корзину 1 шт. на сумму 2 100 руб.
Номенклатурный номер: 8002981182
Бренд: Analog Devices

Описание

Электроэлемент
DIGITAL POT, 10K, DUAL, QSOP-16; End To End Resistance:10kohm; No. of Pots:Dual; Control Interface:SPI; Track Taper:Log (Audio); Resistance Tolerance:± 30%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:QSOP; No. of Pins:16Pins; No. of Steps:32; Temperature Coefficient:35ppm/°C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Dual 32-Tap Volatile Digital Pots; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Description/Function Dual Audio Digital Potentiometer
Digital Interface Serial(3-Wire, SPI)
Factory Pack Quantity 100
Manufacturer Maxim Integrated Products
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of POTs Dual
Operating Supply Voltage 4.5 V to 5.5 V
Package / Case QSOP-16
Packaging Tube
Product Category Digital Potentiometer ICs
Resistance 1000 Ohms
RoHS nbsp;Details
Supply Current 0.2 uA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Taps per POT 32
Temperature Coefficient 35 PPM/C
Tolerance 25%
Wiper Memory Volatile
Brand: Analog Devices/Maxim Integrated
Description/Function: Dual Audio Digital Potentiometer
Digital Interface: Serial, 3-Wire, SPI
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Dual
Operating Supply Current: 200 nA
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: QSOP-16
Packaging: Tube
Part # Aliases: MAX5410
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Resistance: 10 kOhms
Series: MAX5410
Subcategory: Digital Potentiometer ICs
Supply Type: Analog and Digital
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Taper: Log
Taps per POT: 32
Temperature Coefficient: 35 PPM/C
Termination Style: SMD/SMT
Tolerance: 30%
Wiper Memory: Volatile

Техническая документация

Datasheet
pdf, 688 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем