ADG1607BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 990 руб.
Добавить в корзину 1 шт.
на сумму 3 990 руб.
Описание
Электроэлемент
4.5 Ohm On Resistance, 16- Channel, Differential 8- Channel,+/- 5V, +12V, +5V, and +3.3V Multiplexer
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 2x8 |
Current - Supply | 370µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Multiplexer |
Mounting Type | Surface Mount |
Online Catalog | Multiplexer/Demultiplexer |
On-State Resistance | 5 Ohm |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 28-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Series | iCMOS® |
Standard Package | 50 |
Supplier Device Package | 28-TSSOP |
Voltage - Supply, Single/Dual (±) | 3.3 V ~ 16 V, ±1.65 V ~ 4 V |
Voltage Supply Source | Single, Dual Supply |
-3db Bandwidth | 38MHz |
Base Product Number | ADG1607 -> |
Channel Capacitance (CS(off), CD(off)) | 18pF, 120pF |
Channel-to-Channel Matching (ΔRon) | 200mOhm |
Charge Injection | 33pC |
Crosstalk | -62dB @ 1MHz |
Current - Leakage (IS(off)) (Max) | 150pA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Multiplexer/Demultiplexer Circuit | 8:1 |
Number of Circuits | 2 |
On-State Resistance (Max) | 5Ohm |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Switch Time (Ton, Toff) (Max) | 128ns, 109ns |
Voltage - Supply, Dual (VВ±) | В±3.3V ~ 8V |
Voltage - Supply, Single (V+) | 3.3V ~ 16V |
Bandwidth: | 38 MHz |
Brand: | Analog Devices |
Configuration: | 2x8:1 |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | -62 dB |
Off Time - Max: | 100 ns |
On Resistance - Max: | 200 Ohms |
On Time - Max: | 95 ns |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.85 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG1607 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 10.8 V |
Вес, г | 0.403 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем