ADR291GT9Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 620 руб.
от 2 шт. —
3 410 руб.
Добавить в корзину 1 шт.
на сумму 3 620 руб.
Описание
Электроэлемент
Analog Devices ADR291GT9Z, Fixed Series Voltage Reference 2.5V, ±0.24 % 3-Pin, TO-92
Технические параметры
Fixed / Adjust / Prog | Precision |
Input Voltage | 18(V) |
Input Voltage (Max) | 18 V |
Line Regulation | 125ppm/V |
Load Regulation | 125ppm/mA |
Mounting | Through Hole |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Current | 5(mA) |
Output Voltage (Max) | 2.5(V) |
Package Type | TO-92 |
Packaging | Tray |
Pin Count | 3 |
Rad Hardened | No |
Reference Voltage Accuracy (Max) | 0.24% |
Temperature Coefficient | 30PPM/°C(ppm/°C) |
Topology | SERIES |
Base Product Number | ADR291 -> |
Current - Output | 5mA |
Current - Supply | 15ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Noise - 0.1Hz to 10Hz | 50ВµVp-p |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Fixed |
Package | Tube |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) |
REACH Status | REACH Unaffected |
Reference Type | Series |
RoHS Status | ROHS3 Compliant |
Series | XFETВ® -> |
Supplier Device Package | TO-92-3 |
Tolerance | В±0.24% |
Video File | Introducing Power by Linear |
Voltage - Input | 3V ~ 15V |
Voltage - Output (Min/Fixed) | 2.5V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.24% |
Lead Shape | Through Hole |
Maximum Input Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 5 |
Maximum Temperature Coefficient | 30ppm/C |
Minimum Operating Temperature (°C) | -40 |
Output Voltage (V) | 2.5 |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Standard Package Name | TO-92 |
Supplier Package | TO-92 |
Supplier Temperature Grade | Extended Industrial |
Maximum Input Voltage | 15 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 5mA |
Maximum Output Voltage | 2.502 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 2.498 V |
Nominal Voltage | 2.5V |
Width | 4.19mm |
Accuracy: | 125 ppm/mA |
Brand: | Analog Devices |
Description/Function: | Precision, micropower 2.5 V XFET reference |
Development Kit: | EVAL-CN0234-SDPZ |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Initial Accuracy: | 0.08% |
Input Voltage: | 3 V to 15 V |
Load Regulation: | 125 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 12 uA |
Output Current: | 5 mA |
Output Voltage: | 2.5 V |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 15 V |
Series: | ADR291 |
Shunt Current - Max: | 5 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 10 PPM/C |
Topology: | Series References |
Вес, г | 4.488 |
Техническая документация
ADR291_292
pdf, 341 КБ
Datasheet
pdf, 337 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 337 КБ
Datasheet
pdf, 335 КБ
Datasheet
pdf, 140 КБ
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем