25C160-I/SN

25C160-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 2 шт.650 руб.
от 5 шт.574 руб.
от 10 шт.536.25 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8002981361

Описание

Электроэлемент
SERIAL EEPROM, 16KBIT, 3MHZ, SOIC-8, Memory Size:16Kbit, EEPROM Memory Configuration:2K x 8bit, Clock Frequency:3MHz, No. of Pins:8, Memory Case Style:SOIC, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, IC Interface Type:SPI , RoHS Compliant: Yes

Технические параметры

Access Time 150 ns
Brand Microchip Technology
Data Retention 200 Year
Factory Pack Quantity 100
Height 1.25 mm(Min)
Interface Type Serial, 4-Wire, SDI, SPI
Length 4.9 mm
Manufacturer Microchip
Maximum Clock Frequency 3 MHz
Maximum Operating Temperature +85 C
Memory Size 16 kbit
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Supply Current 5 mA
Operating Supply Voltage 4.5 V to 5.5 V
Organization 2 k x 8
Package / Case SOIC-8
Packaging Tube
Product Category EEPROM
RoHS Details
Supply Current - Max 5 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Unit Weight 0.019048 oz
Width 3.9 mm
Access Time: 150 ns
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: SPI
Manufacturer: Microchip
Maximum Clock Frequency: 3 MHz
Maximum Operating Temperature: +85 C
Memory Size: 16 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 5 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Organisation: 2 k x 8
Package/Case: SOIC-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.54

Техническая документация

Datasheet
pdf, 218 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем