25LC160-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
от 2 шт. —
600 руб.
от 4 шт. —
527 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
Электроэлемент
SERIAL EEPROM, 16KBIT, 2MHZ, SOIC-8, IC Interface Type:SPI, Memory Size:16Kbit, EEPROM Memory Configuration:2K x 8bit, Clock Frequency:2MHz, Memory Case Style:SOIC, No. of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, , RoHS Compliant: Yes
Технические параметры
Package Type | TUBE |
Part No | 25LC160-I/SN |
RoHS | Yes |
Supplier | Microchip Technology |
Supplier Standard Pack | 100 |
Automotive | No |
Chip Density (bit) | 16K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-SPI |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 230 |
Maximum Operating Frequency (MHz) | 2 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Current (mA) | 5 |
Organization | 2Kx8 |
Packaging | Tube |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | Yes |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Data Retention | 200yr |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 230ns |
Memory Size | 16kB |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 2k |
Organisation | 2K x 8 bit |
Programming Voltage | 2.5 → 5.5V |
Access Time: | 150 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 2 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 16 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 2.5 V, 5.5 V |
Organization: | 2 k x 8 |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 3.3 V, 5 V |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 5 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Вес, г | 0.16 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Похожие товары