AY0438/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
от 2 шт. —
880 руб.
Добавить в корзину 1 шт.
на сумму 950 руб.
Описание
Электроэлемент
AY0438/P; LCD Display Driver; 4-Digits 32-Segments; 3 to 8.5 V; 40-Pin PDIP
Технические параметры
Brand | Microchip Technology |
Factory Pack Quantity | 10 |
Height | 3.81 mm |
Length | 52.26 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 1.5 MHz |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | Through Hole |
Number of Digits | 4 Digit |
Number of Segments | 32 Segment |
Operating Supply Voltage | 3 V to 8.5 V |
Package / Case | PDIP-40 |
Packaging | Bulk |
Pd - Power Dissipation | 250 mW |
Product Category | LCD Drivers |
RoHS | Details |
Series | AY0438 |
Supply Current - Max | 60 uA |
Unit Weight | 0.210004 oz |
Width | 13.84 mm |
Base Product Number | AY0438 -> |
Configuration | 32 Segment |
Current - Supply | 25ВµA |
Digits or Characters | 16 Characters |
Display Type | LCD |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Interface | Parallel |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 40-PDIP |
Voltage - Supply | 3V ~ 8.5V |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 1.5 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Digits: | 4 Digit |
Number of Segments: | 32 Segment |
Operating Supply Voltage: | 3 V to 8.5 V |
Package / Case: | PDIP-40 |
Packaging: | Tube |
Pd - Power Dissipation: | 250 mW |
Product Category: | LCD Drivers |
Product Type: | LCD Drivers |
Series: | AY0438 |
Subcategory: | Driver ICs |
Supply Current - Max: | 60 uA |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы дисплеев»
Типы корпусов импортных микросхем