MCP9700T-E/TT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
97 руб.
от 10 шт. —
79 руб.
от 100 шт. —
60.50 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
IC, THERMAL SENSOR, 2.3V, SOT23-3; IC Output Type:Voltage; Sensing Accuracy Range:В± 4В°C; Sensing Temperature Min:0В°C; Sensing Temperature Max:70В°C; Sensor Case Style:SOT-23; No. of Pins:3Pins; Supply Voltage Min:2.3V; Su
Технические параметры
RoHS Compliant | Yes |
Accuracy | -4 C to+6 C |
Brand | Microchip Technology |
Configuration | Local |
Factory Pack Quantity | 3000 |
Gain | 10 mV/C |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 6 uA |
Output Current | 100 uA |
Output Type | Analog |
Package/Case | SOT-23-3 |
Packaging | Cut Tape or Reel |
Product | Active Thermistor Sensor |
Product Category | Board Mount Temperature Sensors |
Product Type | Temperature Sensors |
Series | MCP9700 |
Shutdown | No Shutdown |
Subcategory | Sensors |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.3 V |
Accuracy: | +/-4 C |
Brand: | Microchip Technology |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain: | 10 mV/C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 6 uA |
Output Current: | 100 uA |
Output Type: | Analog |
Package / Case: | SOT-23-3 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Qualification: | AEC-Q100 |
Series: | MCP9700 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Type: | Linear Active Thermistor |
Interface Type | Analogue |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.3 V |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 to+125 °C |
Package Type | SOT-23 |
Pin Count | 3 |
Sensor Function | Temperature |
Sensor Gain | 10mV/°C |
Width | 1.3mm |
Automotive | Yes |
ECCN (US) | EAR99 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 12 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 3 |
PPAP | Yes |
Resolution (bit) | 12 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 0.01 |