PIC12F510-I/SN

Фото 1/2 PIC12F510-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 2 шт.540 руб.
от 5 шт.465 руб.
от 10 шт.431.25 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8002981474

Описание

Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC12, 8MHZ, SOIC-8, Controller Family/Series:PIC12F5xx, CPU Speed:8MHz, Program Memory Size:1.5KB, RAM Memory Size:38Byte, No. of Pins:8Pins, MCU Case Style:SOIC, No. of I/O's:6I/O's, Packaging:Each , RoHS Compliant: Yes

Технические параметры

ADC Resolution 8 bit
Brand Microchip Technology
Core PIC
Data Bus Width 8 bit
Data RAM Size 38 B
Data RAM Type RAM
Factory Pack Quantity 100
Manufacturer Microchip
Maximum Clock Frequency 8 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 3
Number of I/Os 5 I/O
Operating Supply Voltage 2 V to 5.5 V
Package / Case SOIC-Narrow-8
Packaging Tube
Processor Series PIC12
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 1.5 kB
Program Memory Type Flash
RoHS Details
Series PIC12
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2 V
ADCs 3x8 bit
Device Core PIC
Family Name PIC12F
Instruction Set Architecture RISC
Maximum Frequency 8MHz
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 0
Number of LIN Channels 0
Number of PCI Channels 0
Number of SPI Channels 0
Number of UART Channels 0
Number of USART Channels 0
Package Type SOIC
Pin Count 8
RAM Size 38 B
Typical Operating Supply Voltage 2 → 5.5 V
USB Channels 0
Width 3.9mm
Maximum Number of Ethernet Channels 0
Вес, г 0.185

Техническая документация

Datasheet
pdf, 2023 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем