PIC24FJ128GA010-I/PF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 230 руб.
от 2 шт. —
2 070 руб.
от 5 шт. —
1 970 руб.
от 10 шт. —
1 892.50 руб.
Добавить в корзину 1 шт.
на сумму 2 230 руб.
Описание
Электроэлемент
Технические параметры
Base Part Number | PIC24FJ128GA010 |
Connectivity | IВІC, PMP, SPI, UART/USART |
Core Processor | PIC |
Core Size | 16-Bit |
Data Converters | A/D 16x10b |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 84 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 100-TQFP |
Packaging | Tray |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 128KB(43K x 24) |
Program Memory Type | FLASH |
RAM Size | 8K x 8 |
Series | PICВ® 24F |
Speed | 16MHz |
Supplier Device Package | 100-TQFP(14x14) |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V |
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC24 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Operating Supply Voltage (V) | 2.75|3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2|2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 84 |
Parallel Master Port | Yes |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Programmability | Yes |
PWM | 5 |
Real Time Clock | No |
Special Features | CAN Controller |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16/16/16/16/16 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC24F |
Data Bus Width: | 16 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | I2C, JTAG, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 84 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Processor Series: | PIC24 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | PIC24FJxxxGA010 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
ADCs | 16x10 bit |
Data Bus Width | 16bit |
Maximum Frequency | 32MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 5x10 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pulse Width Modulation | 5x10 bit(Compare/PWM) |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 0 |
Width | 14mm |
Техническая документация
Datasheet
pdf, 2235 КБ
Datasheet
pdf, 2097 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 5551 КБ
Datasheet
pdf, 3441 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары