PIC24FJ128GA010-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 030 руб.
от 2 шт. —
1 870 руб.
от 5 шт. —
1 740 руб.
от 6 шт. —
1 678.75 руб.
Добавить в корзину 1 шт.
на сумму 2 030 руб.
Описание
Электроэлемент
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC24 |
Data Bus Width | 16 bit |
Data RAM Size | 8 kB |
Factory Pack Quantity | 119 |
Height | 1 mm |
Interface Type | I2C, SPI, USART |
Length | 12 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 16 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of ADC Channels | 16 Channel |
Number of I/Os | 54 I/O |
Number of Timers/Counters | 5 Timer |
Operating Supply Voltage | 3 V to 3.6 V |
Package / Case | TQFP-100 |
Packaging | Tray |
Processor Series | PIC24F |
Product | MCU |
Product Category | 16-bit Microcontrollers-MCU |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC24F |
Unit Weight | 0.023175 oz |
Width | 12 mm |
ADCs | 16x10 bit |
Device Core | PIC |
Family Name | PIC24FJ |
Instruction Set Architecture | Modified Harvard |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 100 |
Pulse Width Modulation | 1(5x16 bit) |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 0 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC24F |
Data Bus Width: | 16 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 119 |
Interface Type: | I2C, JTAG, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 84 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Processor Series: | PIC24 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | PIC24FJxxxGA010 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
Вес, г | 23 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары