PIC24FJ128GB106-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 610 руб.
от 2 шт. —
3 450 руб.
от 10 шт. —
3 270 руб.
Добавить в корзину 1 шт.
на сумму 3 610 руб.
Описание
Электроэлемент
Технические параметры
No. of Bits | 16bit; CPU Speed |
ADCs | 16x10 bit |
Data Bus Width | 16bit |
Device Core | PIC |
Family Name | PIC24FJ |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 3 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 9x16 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 4 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 64 |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 9x16 bit(Compare/PWM) |
RAM Size | 16 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 1 x OTG |
Width | 10mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC24F |
Data Bus Width: | 16 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C, JTAG, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 51 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Processor Series: | PIC24 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | USB MCUs |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | PIC24FJxxxGB1xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
Вес, г | 2.421 |
Техническая документация
Datasheet
pdf, 1680 КБ
PIC24FJ128GB106
pdf, 2583 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары