PIC24FJ16GA002-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 540 руб.
от 2 шт. —
1 410 руб.
от 5 шт. —
1 310 руб.
от 6 шт. —
1 262.50 руб.
Добавить в корзину 1 шт.
на сумму 1 540 руб.
Описание
Электроэлемент
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC24 |
Data Bus Width | 16 bit |
Data RAM Size | 4 kB |
Factory Pack Quantity | 47 |
Height | 1.75 mm |
Interface Type | I2C, IrDA, SPI, UART |
Length | 10.2 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 32 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 10 Channel |
Number of I/Os | 21 I/O |
Number of Timers/Counters | 5 Timer |
Operating Supply Voltage | 2 V to 3.6 V |
Package / Case | SSOP-28 |
Packaging | Bulk |
Processor Series | PIC24F |
Product | MCU |
Product Category | 16-bit Microcontrollers-MCU |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC24F |
Unit Weight | 0.080001 oz |
Width | 5.3 mm |
ADCs | 10x10 bit |
Device Core | PIC |
Family Name | PIC24FJ |
Instruction Set Architecture | Modified Harvard |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | SSOP |
Pin Count | 28 |
Pulse Width Modulation | 1(5x16 bit) |
RAM Size | 4 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 0 |
ADC Channels | 10 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Expanded Memory Size | 12MB |
Maximum Operating Supply Voltage (V) | 2.75|3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2|2.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Part Status | Active |
PCB changed | 28 |
PPAP | Yes |
Programmability | Yes |
PWM | 5 |
SPI | 2 |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары