PIC24FJ256GB110-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 570 руб.
от 2 шт. —
5 310 руб.
от 5 шт. —
5 020 руб.
от 8 шт. —
4 860.96 руб.
Добавить в корзину 1 шт.
на сумму 5 570 руб.
Описание
Электроэлемент
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC |
Data Bus Width | 16 bit |
Data RAM Size | 16 kB |
Data RAM Type | RAM |
Factory Pack Quantity | 119 |
Interface Type | I2C, SPI, UART |
Manufacturer | Microchip |
Maximum Clock Frequency | 32 MHz |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 16 |
Number of I/Os | 84 I/O |
Operating Supply Voltage | 3 V to 3.6 V |
Package / Case | TQFP-100 |
Packaging | Tray |
Processor Series | PIC24F |
Product | MCU |
Product Category | 16-bit Microcontrollers-MCU |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC24F |
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
Analog Comparators | 3 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC24 |
I2C | 3 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Expanded Memory Size | 12MB |
Maximum Operating Supply Voltage (V) | 2.75|3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2|2.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Programmability | Yes |
PWM | 9 |
RAM Size | 16KB |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 4 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
ADCs | 16x10 bit |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 3 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 9x16 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 4 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pulse Width Modulation | 9x16 bit(Compare/PWM) |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 1 x OTG |
Width | 12mm |
Вес, г | 1.713 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары