TCN75-5.0MOA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 2 шт. —
640 руб.
от 5 шт. —
567 руб.
от 10 шт. —
530 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Электроэлемент
IC, THERMAL SENSOR, SMD, SOIC8, 6V; IC Output Type:Logic; Sensing Accuracy Range:В± 0.5В°C; Sensing Temperature Min:-55В°C; Sensing Temperature Max:+125В°C; Sensor Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:75; IC Generic Number:75; Lead Spacing:1.27mm; Logic Function Number:75; Operating Temperature Max:125В°C; Operating Temperature Range:-55В°C to +125В°C; Output Current:6mA; Output Voltage:0.8V; Row Pitch:6.2mm; Sensor / Transducer Type:Temperature; Supply Current:250ВµA; Supply Voltage:6V; Supply Voltage Range:2.7V to 5.5V; Temperature Sensing Range:-55В°C to +125В°C; Termination Type:Surface Mount Device
Технические параметры
Accuracy | +/-3 C |
Brand | Microchip Technology |
Configuration | Local |
Factory Pack Quantity | 100 |
Interface Type | 2-Wire, I2C, SMBus |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 1 mA |
Output Current | 6 mA |
Output Type | Digital |
Package / Case | SOIC-8 |
Packaging | Bulk |
Product | Sensor with Interrupt |
Product Category | Board Mount Temperature Sensors |
Resolution | 9 bit |
RoHS | Details |
Series | TCN75 |
Shutdown | Shutdown |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 2.7 VDC |
Temperature Threshold | Programmable |
Accuracy - Highest (Lowest) | В±3В°C |
Base Product Number | TCN75 -> |
ECCN | EAR99 |
Features | Output Switch, Programmable Limit, Shutdown Mode, |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Temperature - Local | -55В°C ~ 125В°C |
Sensor Type | Digital, Local |
Supplier Device Package | 8-SOIC |
Test Condition | 25В°C ~ 100В°C |
Voltage - Supply | 2.7V ~ 5.5V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 1000 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -55 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.7 V |
Operating Temperature Range | -55 to+125 °C |
Package Type | SOIC |
Sensor Function | Temperature |
Width | 3.91mm |
Accuracy: | +/-3 C |
Brand: | Microchip Technology |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1 mA |
Output Current: | 6 mA |
Output Type: | Digital |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 9 bit |
Series: | TCN75 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Temperature Threshold: | Programmable |
Type: | Temperature Sensor with Interrupt |
Вес, г | 0.159 |