112-202EAJ-B01
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 790 руб.
от 25 шт. —
5 050 руб.
от 100 шт. —
4 550 руб.
Добавить в корзину 1 шт.
на сумму 7 790 руб.
Описание
Sensors, Transducers\Temperature Sensors - NTC Thermistors
NTC Thermistor 2k Bead, Glass
Технические параметры
B Value Tolerance | В±2.6% |
B25/85 | 3518K |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Length - Lead Wire | 0.38"" (9.60mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Operating Temperature | -60В°C ~ 300В°C |
Package | Bulk |
Package / Case | Bead, Glass |
Resistance in Ohms @ 25В°C | 2k |
Resistance Tolerance | В±20% |
RoHS Status | RoHS Compliant |
Video File | Basics of NTC and PTC Thermistors - Another Teachi |
Accuracy | 25 C |
Application | Temperature Measurement|Temperature Control |
Automotive | No |
Construction | Radial |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 300 |
Minimum Operating Temperature (°C) | -60 |
Mounting | Through Hole |
Number of Terminals | 2 |
Part Status | Active |
Percentage of Resistance Tolerance @ 25C (%) | ±20 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to±25 |
PPAP | No |
Product Diameter (mm) | 1.14 |
Resistance @ 25C (Ohm) | 2000 |
Resistance Range @ 25C (Ohm) | 1500 to 6000 |
Thermal Time Constant (s) | 4 |
Thermal Time Constant Range (s) | < 5 |
Military | No |
Operating Temperature - (?C) | -60~300 |
Percentage of Resistance Tolerance Range @ 25C - (%) | ?20 to ?25 |
Resistance @ 25C - (Ohm) | 2000 |
Thermal Time Constant Range - (s) | < 5 |
Техническая документация
Похожие товары