V3L-3296
2 550 руб.
Добавить в корзину 1 шт.
на сумму 2 550 руб.
Описание
Электроэлемент
MICRO SWITCHв„ў Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 5 A 125 Vac, 88g Maximum Operating Force, Corrosion Resistant Integrated Straight Lever, International Style Case and Cover, Short Solder Terminals
Технические параметры
Actuator Type | Lever, Straight |
Category | Switches |
Circuit | SPDT |
Current Rating | 15A(AC), 500mA(DC) |
Differential Travel | 0.032"(0.81mm) |
Family | Snap Action, Limit Switches |
Mounting Type | Chassis Mount |
Online Catalog | MICRO SWITCH™ V3 and V3L Series |
Operating Force, Torque | 88gf |
Operating Position | 0.600"(15.2mm) |
Other Names | 480-2888V3L3296 |
Overtravel | 0.090"(2.3mm) |
Packaging | Bulk |
Pretravel | 0.120"(3.0mm) |
Product Training Modules | Electromechanical Switch Technology |
Release Force | 6gf |
Series | V3L |
Standard Package | 100 |
Switch Function | On-Mom |
Termination Style | Solder Lug |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 125V |
Похожие товары