AD8350ARMZ15
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 140 руб.
от 2 шт. —
2 940 руб.
Добавить в корзину 1 шт.
на сумму 3 140 руб.
Описание
Электроэлемент
Low Distortion 1.0 GHz Differential Amplifier | IC RF AMP CATV 0HZ-1GHZ 8MSOP
Технические параметры
Category | RF and RFID |
Current - Supply | 28mA |
Family | RF Amplifier ICs and Modules |
Frequency | 0Hz ~ 1GHz |
Gain | 15dB |
Other Names | AD8350ARM15 |
Package / Case | 8-MSOP |
Packaging | Tube |
RF Type | CATV |
Standard Package | 50 |
Voltage - Supply | 5 V ~ 10 V |
Base Product Number | AD8350 -> |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Noise Figure | 5.9dB |
P1dB | -1.8dBm |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-MSOP |
Test Frequency | 250MHz |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Bias Current (uA) | 15(Typ)5V |
Maximum Input Offset Voltage (mV) | 1(Typ)5V |
Maximum Input Resistance (MOhm) | 0.0002(Typ)5V |
Maximum Operating Supply Voltage (V) | 11 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 400 |
Maximum Single Supply Voltage (V) | 11 |
Maximum Supply Voltage Range (V) | 10 to 15 |
Maximum Voltage Gain (dB) | 16 |
Maximum Voltage Gain Range (dB) | <35 |
Minimum CMRR (dB) | 67(Typ) |
Minimum CMRR Range (dB) | 60 to 75 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 58(Typ) |
Minimum Single Supply Voltage (V) | 4 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Output Type | Differential |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Type | Differential Amplifier |
Typical Single Supply Voltage (V) | 5|9 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | -67 dB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 1 GHz |
Ib - Input Bias Current: | 15 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 5.9 dB |
Number of Channels: | 1 Channel |
Operating Supply Current: | 28 mA |
Operating Supply Voltage: | 4 V to 11 V |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Series: | AD8350 |
SR - Slew Rate: | 2000 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 10 V |
Supply Voltage - Min: | 5 V |
Technology: | Si |
Vos - Input Offset Voltage: | 1 mV |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 241 КБ
Datasheet
pdf, 287 КБ
Datasheet
pdf, 275 КБ
Datasheet AD8350ARMZ15
pdf, 287 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем