AD9215BCPZ-105

Фото 1/3 AD9215BCPZ-105
Изображения служат только для ознакомления,
см. техническую документацию
6 490 руб.
от 2 шт.6 220 руб.
Добавить в корзину 1 шт. на сумму 6 490 руб.
Номенклатурный номер: 8002981886
Бренд: Analog Devices

Описание

Электроэлемент
1-Channel Single ADC Pipelined 105Msps 10-bit Parallel 32-Pin LFCSP EP Tray

Технические параметры

Architecture Pipeline
Brand Analog Devices
DNL - Differential Nonlinearity +/-1.2 LSB
Factory Pack Quantity 490
Gain Error 4%FSR
Height 0.83 mm
INL - Integral Nonlinearity +/-1.2 LSB
Input Type Differential
Input Voltage 1 Vp-p/2 Vp-p
Interface Type Parallel
Length 5 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Inputs 1 Input
Number of Channels 1 Channel
Number of Converters 1 Converter
Operating Supply Voltage 3 V
Package / Case LFCSP-32
Packaging Tray
Pd - Power Dissipation 145 mW
Power Consumption 120 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External, Internal
Resolution 10 bit
RoHS Details
Sample and Hold Yes
Sampling Rate 80 MS/s
Series AD9215
SNR - Signal to Noise Ratio 59 dB
Type S/H ADC
Width 5 mm
Architecture: Pipeline
Brand: Analog Devices
DNL - Differential Nonlinearity: +/-1.2 LSB
Factory Pack Quantity: Factory Pack Quantity: 490
Gain Error: 4%FSR
INL - Integral Nonlinearity: +/-1.2 LSB
Input Type: Differential
Input Voltage: 1 Vp-p/2 Vp-p
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3 V
Package / Case: LFCSP-32
Packaging: Tray
Pd - Power Dissipation: 145 mW
Power Consumption: 120 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 10 bit
Sample and Hold: Yes
Sampling Rate: 80 MS/s
Series: AD9215
SNR - Signal to Noise Ratio: 59 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Type: S/H ADC
Вес, г 0.12

Техническая документация

Datasheet
pdf, 956 КБ
Datasheet
pdf, 978 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем